- Home ›
- All Products›
- 088B
088B
Essentra
Tapered Cap - Outside Diameter Range 82.2 - 90.8 mm (3.236 - 3.575 in) - in)side Diameter Range 80.2 - 88.7 mm (3.156 - 3.49 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 82.2 - 90.8 mm (3.236 - 3.575 in) - in)side Diameter Range 80.2 - 88.7 mm (3.156 - 3.492 in) - 25.4 mm (1.000 in)
Search Keywords: 088B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:088B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 300
Stock lot only:
10
Minimum Order Quantity:
300
Order Increment:
300
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.4364
300
$0.3967
600
$0.3903
1,200
$0.3814
2,700
$0.3707
5,100
$0.3657
7,500
$0.3648
10,200
$0.3611
15,000 +
$0.3602
Click for Quote
Log in
to unlock special pricing