- Home ›
- All Products›
- 0700632LN
Essentra
0700632LN
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 5.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 5.1 mm (0.200 in)
Search Keywords: 0700632LN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 0700632LN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 0700632LN RoHS compliant?
Yes, 0700632LN is RoHS compliant.
What is the lead time for 0700632LN?
The standard lead time for 0700632LN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,018
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0845
3,000
$0.0794
5,000
$0.0759
8,000
$0.0758
25,000
$0.0555
50,000
$0.0540
100,000
$0.0518
150,000 +
$0.0517
Click for Quote
Log in
to unlock special pricing