- Home ›
- All Products›
- 0537516CN
0537516CN
Essentra
Natural Nylon Domed Hexagonal Cap Nut - Thread Size 3/8-16 - Distance Across Flats 14.4 mm (0.565 in) - Overall Height 15.7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Domed Hexagonal Cap Nut - Thread Size 3/8-16 - Distance Across Flats 14.4 mm (0.565 in) - Overall Height 15.7 mm (0.620 in)
Search Keywords: 0537516CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0537516CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1820
3,000
$0.1780
5,000
$0.1756
8,000
$0.1732
10,000
$0.1728
25,000
$0.1319
50,000
$0.1187
100,000 +
$0.1068
Click for Quote
Log in
to unlock special pricing