- Home ›
- All Products›
- 0525020CN
0525020CN
Essentra
Natural Nylon Domed Hexagonal Cap Nut - Thread Size 1/4-20 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 12.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Domed Hexagonal Cap Nut - Thread Size 1/4-20 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 12.1 mm (0.475 in)
Search Keywords: 0525020CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0525020CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
500
$0.0784
2,500
$0.0626
5,000
$0.0565
7,500
$0.0542
25,000
$0.0476
50,000
$0.0464
100,000
$0.0447
150,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing