- Home ›
- All Products›
- 0450013HN
0450013HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 1/2-13 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 10.9 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 1/2-13 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 10.9 mm (0.430 in)
Search Keywords: 0450013HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0450013HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1473
3,000
$0.1440
5,000
$0.1430
8,000
$0.1420
25,000
$0.1050
50,000
$0.1031
100,000
$0.1028
150,000 +
$0.1024
Click for Quote
Log in
to unlock special pricing