- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 0437532HJN
Essentra
0437532HJN
Natural Nylon Hexagonal Jam Nut - Thread Size 3/8-32 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 3.2 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 3/8-32 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 3.2 mm (0.125 in)
Search Keywords: 0437532HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0437532HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0437532HJN RoHS compliant?
Yes, 0437532HJN is RoHS compliant.
What is the lead time for 0437532HJN?
The standard lead time for 0437532HJN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1228
3,000
$0.1163
5,000
$0.1160
8,000
$0.1147
25,000
$0.0847
50,000
$0.0831
100,000
$0.0829
150,000 +
$0.0826
Click for Quote
Log in
to unlock special pricing