- Home ›
- All Products›
- 0437516HN
0437516HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 3/8-16 - Distance Across Flats 14.3 mm (0.563 in) - Overall Height 8.4 mm (0.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 3/8-16 - Distance Across Flats 14.3 mm (0.563 in) - Overall Height 8.4 mm (0.330 in)
Search Keywords: 0437516HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0437516HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
500
$0.0969
2,500
$0.0854
5,000
$0.0753
7,500
$0.0751
25,000
$0.0658
50,000
$0.0645
100,000
$0.0644
150,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing