- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0400440HNS
0400440HNS
Essentra
Natural Nylon Standard Hex Nut - Thread Size 4-40 - Distance Across Flats 6.4 mm (0.250 in) - Overall Height 3.1 mm (0.124 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 4-40 - Distance Across Flats 6.4 mm (0.250 in) - Overall Height 3.1 mm (0.124 in)
Search Keywords: 0400440HNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0400440HNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1417
3,000
$0.1404
5,000
$0.1394
8,000
$0.1387
25,000
$0.1380
50,000
$0.1373
100,000
$0.1366
150,000 +
$0.1359
Click for Quote
Log in
to unlock special pricing