- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0400256HN
0400256HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 2-56 - Distance Across Flats 4.6 mm (0.180 in) - Overall Height 1.8 mm (0.070 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 2-56 - Distance Across Flats 4.6 mm (0.180 in) - Overall Height 1.8 mm (0.070 in)
Search Keywords: 0400256HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0400256HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
On Order:
10,000
can ship 6/5/26
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0633
3,000
$0.0617
8,000
$0.0611
25,000
$0.0605
50,000
$0.0602
100,000
$0.0599
150,000
$0.0596
250,000 +
$0.0593
Click for Quote
Log in
to unlock special pricing