- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 015102500203
015102500203
Essentra
Gray LDPE Anti-Loss Retaining Washer - 2.7 mm (0.106 in) - 6.5 mm (0.256 in) - Thickness 1.1 mm (0.043 in) - Compatible Scr ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Gray LDPE Anti-Loss Retaining Washer - 2.7 mm (0.106 in) - 6.5 mm (0.256 in) - Thickness 1.1 mm (0.043 in) - Compatible Screw Sizes M2.3
Search Keywords: 015102500203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:015102500203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0359
5,000
$0.0316
10,000
$0.0309
25,000
$0.0307
50,000
$0.0301
100,000
$0.0295
150,000
$0.0294
250,000 +
$0.0294
Click for Quote
Log in
to unlock special pricing