- Home ›
- All Products›
- 010632P037
010632P037
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 6-32 - Thread Length 9.5 mm (0.375 in) - Head Diameter 6.7 mm (0.263 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 6-32 - Thread Length 9.5 mm (0.375 in) - Head Diameter 6.7 mm (0.263 in)
Search Keywords: 010632P037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632P037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0340
5,000
$0.0299
10,000
$0.0298
25,000
$0.0221
50,000
$0.0218
100,000
$0.0215
150,000
$0.0211
250,000 +
$0.0210
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT