- Home ›
- All Products›
- 010632P025
Essentra
010632P025
Nylon Slotted Pan Machine Screw - Thread Size 6-32 - Thread Length 6.4 mm (0.250 in) - Head Diameter 6.7 mm (0.263 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 6-32 - Thread Length 6.4 mm (0.250 in) - Head Diameter 6.7 mm (0.263 in)
Search Keywords: 010632P025
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 010632P025 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 010632P025 RoHS compliant?
Yes, 010632P025 is RoHS compliant.
What is the lead time for 010632P025?
The standard lead time for 010632P025 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0353
5,000
$0.0311
10,000
$0.0304
25,000
$0.0228
50,000
$0.0225
100,000
$0.0222
150,000
$0.0217
250,000 +
$0.0217
Click for Quote
Log in
to unlock special pricing