- Home ›
- All Products›
- 010440WF100
Essentra
010440WF100
Machine Screw - Thread Size - 4-40, , Thread Length - 25.4 mm (1.000 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 4-40, , Thread Length - 25.4 mm (1.000 in), ,
Search Keywords: 010440WF100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 010440WF100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 010440WF100 RoHS compliant?
Yes, 010440WF100 is RoHS compliant.
What is the lead time for 010440WF100?
The standard lead time for 010440WF100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0375
5,000
$0.0331
10,000
$0.0323
25,000
$0.0239
50,000
$0.0234
100,000
$0.0234
150,000
$0.0230
250,000 +
$0.0229
Click for Quote
Log in
to unlock special pricing