- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 010440WF025
Essentra
010440WF025
Machine Screw - Thread Size - 4-40, , Thread Length - 6.4 mm (0.250 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 4-40, , Thread Length - 6.4 mm (0.250 in), ,
Search Keywords: 010440WF025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440WF025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 010440WF025 RoHS compliant?
Yes, 010440WF025 is RoHS compliant.
What is the lead time for 010440WF025?
The standard lead time for 010440WF025 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0494
5,000
$0.0389
10,000
$0.0373
25,000
$0.0280
50,000
$0.0272
100,000
$0.0264
150,000
$0.0254
250,000 +
$0.0253
Click for Quote
Log in
to unlock special pricing