- Home ›
- All Products›
- 010440W025PC
Essentra
010440W025PC
PC Crossed Pan Machine Screw - Thread Size 4-40 - Thread Length 6.4 mm (0.250 in) - Head Diameter 2 mm (0.080 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Crossed Pan Machine Screw - Thread Size 4-40 - Thread Length 6.4 mm (0.250 in) - Head Diameter 2 mm (0.080 in)
Search Keywords: 010440W025PC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 010440W025PC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 010440W025PC RoHS compliant?
Yes, 010440W025PC is RoHS compliant.
What is the lead time for 010440W025PC?
The standard lead time for 010440W025PC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Buy all 59 in-stock or the regular minimum order quantity of 100
Stock lot only:
59
Minimum Order Quantity:
100
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.3014
100
$0.2740
500
$0.2451
1,000
$0.2445
3,000
$0.2344
5,000
$0.2297
8,000
$0.2291
15,000
$0.2268
25,000 +
$0.1702
Click for Quote
Log in
to unlock special pricing