- Home ›
- All Products›
- 010440P125
Essentra
010440P125
Nylon Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 31.8 mm (1.250 in) - Head Diameter 5.4 mm (0.212 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 31.8 mm (1.250 in) - Head Diameter 5.4 mm (0.212 in)
Search Keywords: 010440P125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440P125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010440P125 RoHS compliant?
Yes, 010440P125 is RoHS compliant.
What is the lead time for 010440P125?
The standard lead time for 010440P125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0990
5,000
$0.0783
10,000
$0.0766
25,000
$0.0589
50,000
$0.0564
100,000
$0.0563
150,000
$0.0542
250,000 +
$0.0541
Click for Quote
Log in
to unlock special pricing