help desk software
Image is representational - see mfr. specs

010440P025

Essentra

Nylon Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 6.4 mm (0.250 in) - Head Diameter 5.4 mm (0.212 in)

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nylon Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 6.4 mm (0.250 in) - Head Diameter 5.4 mm (0.212 in)
Search Keywords: 010440P025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    010440P025
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/19/25
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0430
5,000
$0.0344
10,000
$0.0339
25,000
$0.0247
50,000
$0.0241
100,000
$0.0235
150,000
$0.0226
250,000 +
$0.0223
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5