- Home ›
- All Products›
- 812N
812N
Erem Tools
Side (Diagonal) Cutter - Oval Shape - Semi Flush Cut Edge - 1.6mm Dia Soft Wire Capacity - 4.75" (121.0mm) Overall Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Side (Diagonal) Cutter - Oval Shape - Semi Flush Cut Edge - 1.6mm Dia Soft Wire Capacity - 4.75" (121.0mm) Overall Length.
Search Keywords: 812N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Erem Tools
-
Part No:812N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$108.87
5
$100.75
10
$97.83
15
$92.47
25
$91.08
50 +
$89.71
Click for Quote
Log in
to unlock special pricing