- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Oscillators Misc ›
- XG-2121CA200.0000M-LGPAL0
Epson America
XG-2121CA200.0000M-LGPAL0
XG-2121CA 200.0000M-LGPAL0: SAW MHZ 2.5V+/-50PPM(0~70C) AGING 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
XG-2121CA 200.0000M-LGPAL0: SAW MHZ 2.5V+/-50PPM(0~70C) AGING 1K TR
Search Keywords: XG2121CA2000000MLGPAL0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Epson America |
| Part No: | XG-2121CA200.0000M-LGPAL0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is XG-2121CA200.0000M-LGPAL0 RoHS compliant?
Yes, XG-2121CA200.0000M-LGPAL0 is RoHS compliant.
What is the lead time for XG-2121CA200.0000M-LGPAL0?
The standard lead time for XG-2121CA200.0000M-LGPAL0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
250
$6.06
500
$3.73
750
$2.95
1,000 +
$2.89
Click for Quote
Log in
to unlock special pricing