- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Oscillators Misc ›
- XG-2121CA125.0000M-PGPNL0
Epson America
XG-2121CA125.0000M-PGPNL0
XG-2121CA 125.0000M-PGPNL0: MHZ 2.5V+/-50PPM(0~70C) W/O AGING 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
XG-2121CA 125.0000M-PGPNL0: MHZ 2.5V+/-50PPM(0~70C) W/O AGING 1K TR
Search Keywords: XG2121CA1250000MPGPNL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:XG-2121CA125.0000M-PGPNL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is XG-2121CA125.0000M-PGPNL0 RoHS compliant?
Yes, XG-2121CA125.0000M-PGPNL0 is RoHS compliant.
What is the lead time for XG-2121CA125.0000M-PGPNL0?
The standard lead time for XG-2121CA125.0000M-PGPNL0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$6.06
500
$3.73
750
$2.95
1,000 +
$2.89
Click for Quote
Log in
to unlock special pricing