- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Oscillators Misc ›
- XG-2103CA133.333333M-LHSH0
XG-2103CA133.333333M-LHSH0
Epson America
XG-2103CA 133.333333M-LHSHL0: SAW OS MHZ(O/E)3.3V+/-100(-20~70C) AGING 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
XG-2103CA 133.333333M-LHSHL0: SAW OS MHZ(O/E)3.3V+/-100(-20~70C) AGING 1K TR
Search Keywords: XG2103CA133333333MLHSH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:XG-2103CA133.333333M-LHSH0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$5.62
500
$3.46
750
$2.74
1,000 +
$2.68
Click for Quote
Log in
to unlock special pricing