- Home ›
- All Products›
- X1A000161000316
X1A000161000316
Epson America
FC3215AN 32.768K-70NN60KC5: KHZ XTAL 7.0PF +/-20PPM,-40~105C ESR=60kOHMDL=0.5uW 3K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FC3215AN 32.768K-70NN60KC5: KHZ XTAL 7.0PF +/-20PPM,-40~105C ESR=60kOHMDL=0.5uW 3K TR
Search Keywords: X1A000161000316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:X1A000161000316
-
Alias/AKA:FC3215AN32.768K-70NN60KC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
3,000
$0.1652
6,000
$0.1629
9,000
$0.1607
12,000
$0.1603
27,000
$0.1577
51,000
$0.1573
102,000 +
$0.1567
Click for Quote
Log in
to unlock special pricing