- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- VG7050EFN100.0000M-CJGHBA0
VG7050EFN100.0000M-CJGHBA0
Epson America
VG7050EFN 100.0000M-CJGHBA0: VCXO MHZ 3.3V +/-50PPM -40~85CACTIVEHIGHAPR +/-50PPM HI-Z 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
VG7050EFN 100.0000M-CJGHBA0: VCXO MHZ 3.3V +/-50PPM -40~85CACTIVEHIGHAPR +/-50PPM HI-Z 1K TR
Search Keywords: VG7050EFN1000000MCJGHBA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:VG7050EFN100.0000M-CJGHBA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$15.30
500
$8.10
750
$5.70
1,000 +
$5.59
Click for Quote
Log in
to unlock special pricing