- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- VG-4231CE27.0000M-PSCM0
VG-4231CE27.0000M-PSCM0
Epson America
VCXO +/-37PPM-40~85C +/-95PPM APR +/-140PPM FCR 3.3V 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
VCXO +/-37PPM-40~85C +/-95PPM APR +/-140PPM FCR 3.3V 1K TR
Search Keywords: VG4231CE270000MPSCM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:VG-4231CE27.0000M-PSCM0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$1.72
500
$1.67
1,000
$1.58
3,000
$1.53
5,000
$1.49
8,000
$1.48
10,000
$1.47
15,000 +
$1.46
Click for Quote
Log in
to unlock special pricing