- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- VG-4231CE12.0000M-CSCM0
Epson America
VG-4231CE12.0000M-CSCM0
VG-4231CE 12.0000M-CSCM0: VCXO +/-30PPM-20~70C +/-100PPM APR +/-140PPMFCR 3.3V 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
VG-4231CE 12.0000M-CSCM0: VCXO +/-30PPM-20~70C +/-100PPM APR +/-140PPMFCR 3.3V 1K TR
Search Keywords: VG4231CE120000MCSCM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:VG-4231CE12.0000M-CSCM0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is VG-4231CE12.0000M-CSCM0 RoHS compliant?
Yes, VG-4231CE12.0000M-CSCM0 is RoHS compliant.
What is the lead time for VG-4231CE12.0000M-CSCM0?
The standard lead time for VG-4231CE12.0000M-CSCM0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
250
$2.99
500
$1.84
750
$1.46
1,000 +
$1.43
Click for Quote
Log in
to unlock special pricing