- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG-5511CA-76N30.7200M0
TG-5511CA-76N30.7200M0
Epson America
TG-5511CA-76N 30.7200M0: TCXO MHZ 3.3V +/-0.28PPM -40~85C 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG-5511CA-76N 30.7200M0: TCXO MHZ 3.3V +/-0.28PPM -40~85C 1K TR
Search Keywords: TG5511CA76N307200M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG-5511CA-76N30.7200M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$23.76
500
$12.54
750
$8.62
1,000 +
$8.45
Click for Quote
Log in
to unlock special pricing