- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG-5510CA-90N25.0000M0
Epson America
TG-5510CA-90N25.0000M0
TG-5510CA-90N 25.0000M0: TCXO MHZ 3.3V +/-0.28PPM -40~85C 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG-5510CA-90N 25.0000M0: TCXO MHZ 3.3V +/-0.28PPM -40~85C 1K TR
Search Keywords: TG5510CA90N250000M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG-5510CA-90N25.0000M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is TG-5510CA-90N25.0000M0 RoHS compliant?
Yes, TG-5510CA-90N25.0000M0 is RoHS compliant.
What is the lead time for TG-5510CA-90N25.0000M0?
The standard lead time for TG-5510CA-90N25.0000M0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
250
$23.76
500
$12.54
750
$8.62
1,000 +
$8.45
Click for Quote
Log in
to unlock special pricing