- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG5032SGN40.0000M-CBGHNA0
Epson America
TG5032SGN40.0000M-CBGHNA0
TG5032SGN 40.0000M-CBGHNA0: TCXO MHZ 3.3V +/-0.28PPM -40~85C O/EACTIVEHIGH 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG5032SGN 40.0000M-CBGHNA0: TCXO MHZ 3.3V +/-0.28PPM -40~85C O/EACTIVEHIGH 1K TR
Search Keywords: TG5032SGN400000MCBGHNA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG5032SGN40.0000M-CBGHNA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is TG5032SGN40.0000M-CBGHNA0 RoHS compliant?
Yes, TG5032SGN40.0000M-CBGHNA0 is RoHS compliant.
What is the lead time for TG5032SGN40.0000M-CBGHNA0?
The standard lead time for TG5032SGN40.0000M-CBGHNA0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$21.60
500
$11.40
750
$7.84
1,000 +
$7.68
Click for Quote
Log in
to unlock special pricing