- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG5032SFN20.0000M-FAGNDA3
Epson America
TG5032SFN20.0000M-FAGNDA3
TG5032SFN 20.0000M-FAGNDA3: VC-TCXO MHZ 2.85V 0.1PPM -40~85C NONO/EVc=1.5V 250TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG5032SFN 20.0000M-FAGNDA3: VC-TCXO MHZ 2.85V 0.1PPM -40~85C NONO/EVc=1.5V 250TR
Search Keywords: TG5032SFN200000MFAGNDA3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Epson America |
| Part No: | TG5032SFN20.0000M-FAGNDA3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600025 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
Product Guides
+
Frequently Asked Questions
Is TG5032SFN20.0000M-FAGNDA3 RoHS compliant?
Yes, TG5032SFN20.0000M-FAGNDA3 is RoHS compliant.
What is the lead time for TG5032SFN20.0000M-FAGNDA3?
The standard lead time for TG5032SFN20.0000M-FAGNDA3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
63
$45.33
125
$24.19
188
$16.98
250 +
$16.64
Click for Quote
Log in
to unlock special pricing