- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG5032CFN20.0000M-CBGNNA0
TG5032CFN20.0000M-CBGNNA0
Epson America
TG5032CFN 20.0000M-CBGNNA0: TCXO MHZ 3.3V +/-0.28PPM -40~85C NON O/E 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG5032CFN 20.0000M-CBGNNA0: TCXO MHZ 3.3V +/-0.28PPM -40~85C NON O/E 1K TR
Search Keywords: TG5032CFN200000MCBGNNA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG5032CFN20.0000M-CBGNNA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$21.60
500
$11.40
750
$7.84
1,000 +
$7.68
Click for Quote
Log in
to unlock special pricing