- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG-5006CJ-51H40.0000M5
TG-5006CJ-51H40.0000M5
Epson America
TG-5006CJ-51H 40.0000M5: TXCO MHZ 1.8V +/-0.5PPM 3K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG-5006CJ-51H 40.0000M5: TXCO MHZ 1.8V +/-0.5PPM 3K TR
Search Keywords: TG5006CJ51H400000M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG-5006CJ-51H40.0000M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$3.26
1,500
$1.73
2,250
$1.22
3,000 +
$1.19
Click for Quote
Log in
to unlock special pricing