- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG-5006CG-20H40.0000MB
TG-5006CG-20H40.0000MB
Epson America
TG-5006CG-20H 40.0000MB: TXCO MHZ 1.7V~3.465V +/-2.0PPM -30~85C BULK
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
TG-5006CG-20H 40.0000MB: TXCO MHZ 1.7V~3.465V +/-2.0PPM -30~85C BULK
Search Keywords: TG5006CG20H400000MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG-5006CG-20H40.0000MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$4.15
50
$3.38
100
$3.32
250
$3.13
500
$2.96
1,000
$2.91
2,500
$2.81
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing