- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG-5006CE-45H16.0000M0
TG-5006CE-45H16.0000M0
Epson America
TG-5006CE-45H 16.0000M0: TCXO MHZ 3.0V +/-0.5PPM -30~85C 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG-5006CE-45H 16.0000M0: TCXO MHZ 3.0V +/-0.5PPM -30~85C 1K TR
Search Keywords: TG5006CE45H160000M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG-5006CE-45H16.0000M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$2.91
500
$1.79
750
$1.42
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing