- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG-5006CE-40H40.0000M6
Epson America
TG-5006CE-40H40.0000M6
TG-5006CE-40H 40.0000M6: TCXO MHZ 1.7V~3.465V +/-0.5PPM -30~85C 2K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG-5006CE-40H 40.0000M6: TCXO MHZ 1.7V~3.465V +/-0.5PPM -30~85C 2K TR
Search Keywords: TG5006CE40H400000M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG-5006CE-40H40.0000M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is TG-5006CE-40H40.0000M6 RoHS compliant?
Yes, TG-5006CE-40H40.0000M6 is RoHS compliant.
What is the lead time for TG-5006CE-40H40.0000M6?
The standard lead time for TG-5006CE-40H40.0000M6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
500
$2.91
1,000
$1.79
1,500
$1.42
2,000 +
$1.39
Click for Quote
Log in
to unlock special pricing