- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG-5006CE-19H26.0000M6
TG-5006CE-19H26.0000M6
Epson America
TG-5006CE-19H 26.0000M6: TCXO MHZ 1.7V~3.465V 2.0PPM -40~85C 2K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG-5006CE-19H 26.0000M6: TCXO MHZ 1.7V~3.465V 2.0PPM -40~85C 2K TR
Search Keywords: TG5006CE19H260000M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG-5006CE-19H26.0000M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$2.91
1,000
$1.79
1,500
$1.42
2,000 +
$1.39
Click for Quote
Log in
to unlock special pricing