- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG2520SMN52.000M-MCGNNM3
TG2520SMN52.000M-MCGNNM3
Epson America
TG2520SMN 52.000M-MCGNNM3: TCXO 2.8V~3.3V +/-0.5PPM -40~85C NON O/E250TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG2520SMN 52.000M-MCGNNM3: TCXO 2.8V~3.3V +/-0.5PPM -40~85C NON O/E250TR
Search Keywords: TG2520SMN52000MMCGNNM3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG2520SMN52.000M-MCGNNM3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$2.53
250
$2.42
500
$2.31
1,000
$2.22
2,500
$2.16
5,000
$2.10
7,500
$2.08
10,000 +
$2.07
Click for Quote
Log in
to unlock special pricing