- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG2520CEN40.0000M-KFGNNM0
TG2520CEN40.0000M-KFGNNM0
Epson America
TG2520CEN 40.0000M-KFGNNM0: TCXO MHZ 2.5V +/-2.0PPM 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG2520CEN 40.0000M-KFGNNM0: TCXO MHZ 2.5V +/-2.0PPM 1K TR
Search Keywords: TG2520CEN400000MKFGNNM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG2520CEN40.0000M-KFGNNM0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$3.72
500
$2.29
750
$1.81
1,000 +
$1.78
Click for Quote
Log in
to unlock special pricing