- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG2016SMN32.0000M-MCGNNMB
TG2016SMN32.0000M-MCGNNMB
Epson America
TG2016SMN 32.0000M-MCGNNMB: TCXO 2.8V~3.3V 0.5PPM -40~85C NON O/E 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG2016SMN 32.0000M-MCGNNMB: TCXO 2.8V~3.3V 0.5PPM -40~85C NON O/E 1K TR
Search Keywords: TG2016SMN320000MMCGNNMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG2016SMN32.0000M-MCGNNMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$5.43
500
$3.34
750
$2.65
1,000 +
$2.59
Click for Quote
Log in
to unlock special pricing