- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG2016SMN27.0000M-MCGNNMB
TG2016SMN27.0000M-MCGNNMB
Epson America
TG2016SMN 27.0000M-MCGNNMB: TCXO 2.8V~3.3V 0.5PPM -40~85C NON O/E BULK
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
TG2016SMN 27.0000M-MCGNNMB: TCXO 2.8V~3.3V 0.5PPM -40~85C NON O/E BULK
Search Keywords: TG2016SMN270000MMCGNNMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG2016SMN27.0000M-MCGNNMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$4.02
50
$3.27
100
$3.26
250
$3.03
500
$2.86
1,000
$2.85
2,500
$2.71
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing