- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG2016SMN20.0000M-TCGNNM3
TG2016SMN20.0000M-TCGNNM3
Epson America
TG2016SMN 20.0000M-TCGNNM3: TCXO 1.7V~3.63V 0.5PPM-40~85C 250 TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG2016SMN 20.0000M-TCGNNM3: TCXO 1.7V~3.63V 0.5PPM-40~85C 250 TR
Search Keywords: TG2016SMN200000MTCGNNM3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG2016SMN20.0000M-TCGNNM3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
63
$4.15
125
$3.13
188
$2.92
250 +
$2.86
Click for Quote
Log in
to unlock special pricing