- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG2016SMN20.0000M-MCGNNM5
Epson America
TG2016SMN20.0000M-MCGNNM5
TG2016SMN 20.0000M-MCGNNM5: TCXO 2.8V~3.3V 0.5PPM -40~85C NON O/E 3K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG2016SMN 20.0000M-MCGNNM5: TCXO 2.8V~3.3V 0.5PPM -40~85C NON O/E 3K TR
Search Keywords: TG2016SMN200000MMCGNNM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG2016SMN20.0000M-MCGNNM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is TG2016SMN20.0000M-MCGNNM5 RoHS compliant?
Yes, TG2016SMN20.0000M-MCGNNM5 is RoHS compliant.
What is the lead time for TG2016SMN20.0000M-MCGNNM5?
The standard lead time for TG2016SMN20.0000M-MCGNNM5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
750
$0.6600
1,500
$0.4950
2,250
$0.4620
3,000 +
$0.4528
Click for Quote
Log in
to unlock special pricing