- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG2016SMN16.3840M-MCGNNM0
TG2016SMN16.3840M-MCGNNM0
Epson America
TG2016SMN 16.3840M-MCGNNM0: TCXO 2.8V~3.3V 0.5PPM -40~85C NON O/E 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG2016SMN 16.3840M-MCGNNM0: TCXO 2.8V~3.3V 0.5PPM -40~85C NON O/E 1K TR
Search Keywords: TG2016SMN163840MMCGNNM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG2016SMN16.3840M-MCGNNM0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.4925
3,000
$0.4648
5,000
$0.4521
8,000
$0.4400
10,000
$0.4389
15,000
$0.4378
25,000 +
$0.4342
Click for Quote
Log in
to unlock special pricing