- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG2016SMN16.3680M-ECGNNM5
TG2016SMN16.3680M-ECGNNM5
Epson America
TG2016SMN 16.3680M-ECGNNM5: TCXO 1.8V 0.5PPM -40~85C NON O/E 3K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG2016SMN 16.3680M-ECGNNM5: TCXO 1.8V 0.5PPM -40~85C NON O/E 3K TR
Search Keywords: TG2016SMN163680MECGNNM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG2016SMN16.3680M-ECGNNM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
750
$0.6600
1,500
$0.4950
2,250
$0.4620
3,000 +
$0.4528
Click for Quote
Log in
to unlock special pricing