- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-9101CE-MPL0BLANK
SG-9101CE-MPL0BLANK
Epson America
SG-9101CE-MPL0: BLANK 1.62V~3.63V SMD XTL OSC MP MACH 1K T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-9101CE-MPL0: BLANK 1.62V~3.63V SMD XTL OSC MP MACH 1K T/R
Search Keywords: SG9101CEMPL0BLANK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-9101CE-MPL0BLANK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$1.80
500
$1.35
750
$1.26
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing