- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8101CG70.2000M-TCHPA0
SG-8101CG70.2000M-TCHPA0
Epson America
SG-8101CG 70.2000M-TCHPA0: OSC MHZ 1.8V~3.3V +/-20PPM -40~105C O/E DEFAULT 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8101CG 70.2000M-TCHPA0: OSC MHZ 1.8V~3.3V +/-20PPM -40~105C O/E DEFAULT 1K TR
Search Keywords: SG8101CG702000MTCHPA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8101CG70.2000M-TCHPA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$3.69
500
$2.27
750
$1.80
1,000 +
$1.76
Click for Quote
Log in
to unlock special pricing