- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8101CG16.8000M-TBGSAB
SG-8101CG16.8000M-TBGSAB
Epson America
SG-8101CG 16.8000M-TBGSAB: OSC MHZ 1.8V~3.3V +/-15PPM -40~85C ST BULK
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
SG-8101CG 16.8000M-TBGSAB: OSC MHZ 1.8V~3.3V +/-15PPM -40~85C ST BULK
Search Keywords: SG8101CG168000MTBGSAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8101CG16.8000M-TBGSAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$6.12
50
$4.97
100
$4.75
250
$4.54
500
$4.36
1,000
$4.24
2,500
$4.13
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing