- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8101CG145.5000M-TBGPA0
Epson America
SG-8101CG145.5000M-TBGPA0
SG-8101CG 145.5000M-TBGPA0: OSC MHZ 1.8V~3.3V +/-15PPM -40~85C O/E DEFAULT 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8101CG 145.5000M-TBGPA0: OSC MHZ 1.8V~3.3V +/-15PPM -40~85C O/E DEFAULT 1K TR
Search Keywords: SG8101CG1455000MTBGPA0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Epson America |
| Part No: | SG-8101CG145.5000M-TBGPA0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is SG-8101CG145.5000M-TBGPA0 RoHS compliant?
Yes, SG-8101CG145.5000M-TBGPA0 is RoHS compliant.
What is the lead time for SG-8101CG145.5000M-TBGPA0?
The standard lead time for SG-8101CG145.5000M-TBGPA0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$3.69
500
$2.27
750
$1.80
1,000 +
$1.76
Click for Quote
Log in
to unlock special pricing