- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8101CE10.0408M-TBGPA0
Epson America
SG-8101CE10.0408M-TBGPA0
SG-8101CE 10.0408M-TBGPA0: OSC MHZ 1.8V~3.3V +/-15PPM -40~85C O/E DEFAULT 1K TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8101CE 10.0408M-TBGPA0: OSC MHZ 1.8V~3.3V +/-15PPM -40~85C O/E DEFAULT 1K TR
Search Keywords: SG8101CE100408MTBGPA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8101CE10.0408M-TBGPA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is SG-8101CE10.0408M-TBGPA0 RoHS compliant?
Yes, SG-8101CE10.0408M-TBGPA0 is RoHS compliant.
What is the lead time for SG-8101CE10.0408M-TBGPA0?
The standard lead time for SG-8101CE10.0408M-TBGPA0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
250
$1.000
500
$0.750
750
$0.700
1,000 +
$0.686
Click for Quote
Log in
to unlock special pricing