Image is representational - see mfr. specs

SG-8018CG9.9120M-TJHSA0

Epson America

SG-8018CG 9.9120M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
SG-8018CG 9.9120M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR
Search Keywords: SG8018CG99120MTJHSA0
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Epson America
  • Parça Numarası:
    SG-8018CG9.9120M-TJHSA0
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
1000
çoklu:
1000
6 Weeks Gemi olabilir 6.30.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.5224
3.000
$0.4795
5.000
$0.4783
8.000
$0.4667
10.000
$0.4655
15.000
$0.4605
25.000 +
$0.4594
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!