- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8018CG4.0000M-TJHSA3
Epson America
SG-8018CG4.0000M-TJHSA3
SG-8018CG 4.0000M-TJHSA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 250TR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG-8018CG 4.0000M-TJHSA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 250TR
Search Keywords: SG8018CG40000MTJHSA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG-8018CG4.0000M-TJHSA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Frequently Asked Questions
Is SG-8018CG4.0000M-TJHSA3 RoHS compliant?
Yes, SG-8018CG4.0000M-TJHSA3 is RoHS compliant.
What is the lead time for SG-8018CG4.0000M-TJHSA3?
The standard lead time for SG-8018CG4.0000M-TJHSA3 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$1.28
500
$1.22
1,000
$1.17
2,500
$1.12
5,000
$1.09
7,500
$1.08
10,000
$1.07
15,000 +
$1.05
Click for Quote
Log in
to unlock special pricing